
QM40-26PA-EP(50) | |
|---|---|
DigiKey Part Number | QM40-26PA-EP(50)-ND |
Manufacturer | |
Manufacturer Product Number | QM40-26PA-EP(50) |
Description | CONN HEADER VERT 26POS 1.78MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.070" (1.78mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Contact Length - Post 0.079" (2.00mm) |
Packaging Bulk | Insulation Height 0.571" (14.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Outer Shroud Contact | Contact Material Brass |
Pitch - Mating | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Positions | Features Shielded |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 100VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |