



PCN10MA-144S-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124298-ND |
Manufacturer | |
Manufacturer Product Number | PCN10MA-144S-2.54DSA(72) |
Description | CONN DIN RCPT 144POS |
Customer Reference | |
Detailed Description | 144 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN10MA-144S-2.54DSA(72) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |