


H3AAT-10112-A8 | |
|---|---|
DigiKey Part Number | H3AAT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-A8 |
Description | JUMPER-H1506TR/A3048A/H1506TR12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,015.10000 | ₩10,151 |
| 30 | ₩920.33333 | ₩27,610 |
| 50 | ₩879.68000 | ₩43,984 |
| 100 | ₩826.93000 | ₩82,693 |
| 250 | ₩762.38000 | ₩190,595 |
| 500 | ₩716.91600 | ₩358,458 |
| 1,000 | ₩674.20100 | ₩674,201 |
| 2,500 | ₩621.61000 | ₩1,554,025 |
| 5,000 | ₩584.59480 | ₩2,922,974 |









