


H3AAG-10112-N4 | |
|---|---|
DigiKey Part Number | H3AAG-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-N4 |
Description | JUMPER-H1507TR/A2015N/H1507TR12" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩1,109.90000 | ₩11,099 |
| 30 | ₩1,006.96667 | ₩30,209 |
| 50 | ₩962.22000 | ₩48,111 |
| 100 | ₩904.74000 | ₩90,474 |
| 250 | ₩834.11200 | ₩208,528 |
| 500 | ₩784.36600 | ₩392,183 |
| 1,000 | ₩737.60000 | ₩737,600 |
| 2,500 | ₩680.07120 | ₩1,700,178 |
| 5,000 | ₩639.57960 | ₩3,197,898 |









