Similar

FX8C-60P-SV(93) | |
|---|---|
DigiKey Part Number | FX8C-60P-SV(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8C-60P-SV(93) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-60P-SV(93) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 10mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.175" (4.45mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-60P-SV(92) | Hirose Electric Co Ltd | 756 | H126148CT-ND | ₩6,757.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩4,383.52800 | ₩4,383,528 |







