
FH29DJ-90S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-90S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH29DJ-90S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH29DJ-90S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-90S-0.2SHW(99) |
Description | CONN FPC BOTTOM 90POS 0.2MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-90S-0.2SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 90 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩6,517.27400 | ₩3,258,637 |
| 1,000 | ₩6,206.48500 | ₩6,206,485 |
| 1,500 | ₩6,031.66667 | ₩9,047,500 |
| 2,500 | ₩5,818.41080 | ₩14,546,027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,965.00000 | ₩7,965 |
| 10 | ₩6,492.80000 | ₩64,928 |
| 25 | ₩5,985.56000 | ₩149,639 |
| 50 | ₩5,628.74000 | ₩281,437 |
| 100 | ₩5,293.16000 | ₩529,316 |
| 250 | ₩4,880.17600 | ₩1,220,044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,882.00000 | ₩8,882 |
| 10 | ₩8,061.40000 | ₩80,614 |
| 25 | ₩7,635.44000 | ₩190,886 |
| 50 | ₩7,458.10000 | ₩372,905 |
| 100 | ₩7,102.80000 | ₩710,280 |
| 250 | ₩6,214.94000 | ₩1,553,735 |