Direct
Similar

DF9A-13P-1V(22) | |
|---|---|
DigiKey Part Number | H10359TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9A-13P-1V(22) |
Description | CONN HDR 13POS SMD TIN |
Customer Reference | |
Detailed Description | 13 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-13P-1V(22) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 13 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-13P-1V(32) | Hirose Electric Co Ltd | 593 | H10411CT-ND | ₩1,728.00000 | Direct |
| DF9B-13P-1V(32) | Hirose Electric Co Ltd | 0 | H10382TR-ND | ₩1,145.22400 | Similar |


