Direct

DF9A-11S-1V(20) | |
|---|---|
DigiKey Part Number | H1638-ND |
Manufacturer | |
Manufacturer Product Number | DF9A-11S-1V(20) |
Description | CONN RCPT 11POS SMD TIN |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 11 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9A-11S-1V(22) | Hirose Electric Co Ltd | 1,226 | H10370CT-ND | ₩1,422.00000 | Direct |



