
DF9-17S-1V(32) | |
|---|---|
DigiKey Part Number | H10401TR-ND - Tape & Reel (TR) H10401CT-ND - Cut Tape (CT) H10401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-17S-1V(32) |
Description | CONN RCPT 17POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-17S-1V(32) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 17 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,049.00000 | ₩2,049 |
| 10 | ₩1,739.80000 | ₩17,398 |
| 25 | ₩1,630.32000 | ₩40,758 |
| 50 | ₩1,552.04000 | ₩77,602 |
| 100 | ₩1,477.89000 | ₩147,789 |
| 250 | ₩1,385.27600 | ₩346,319 |
| 500 | ₩1,319.11000 | ₩659,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,504.81300 | ₩1,504,813 |
| 2,000 | ₩1,432.99750 | ₩2,865,995 |
| 3,000 | ₩1,392.60933 | ₩4,177,828 |
| 5,000 | ₩1,343.35040 | ₩6,716,752 |
| 7,000 | ₩1,311.86114 | ₩9,183,028 |
| 10,000 | ₩1,279.30290 | ₩12,793,029 |

