Direct

DF5A-2P-5DSA(74) | |
|---|---|
DigiKey Part Number | DF5A-2P-5DSA(74)-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-2P-5DSA(74) |
Description | CONN HEADER VERT 2POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-2P-5DSA(74) Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Mated Stacking Heights 22.5mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF5A-2P-5DSA(35) | Hirose Electric Co Ltd | 84 | DF5A-2P-5DSA(35)-ND | ₩581.00000 | Direct |
