
DF57H-6P-1.2V(77) | |
|---|---|
DigiKey Part Number | 26-DF57H-6P-1.2V(77)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF57H-6P-1.2V(77) |
Description | CONN HDR 6POS 1.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Swing Lock |
Part Status Active | Insulation Height 0.055" (1.40mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,341.98060 | ₩6,709,903 |