
DF57H-6P-1.2V(23) | |
|---|---|
DigiKey Part Number | DF57H-6P-1.2V(23)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF57H-6P-1.2V(23) |
Description | CONN HDR 6POS 1.2MM SMD |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-6P-1.2V(23) Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Swing Lock |
Packaging Tape & Reel (TR) | Insulation Height 0.055" (1.40mm) |
Part Status Last Time Buy | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩719.34940 | ₩3,596,747 |