Image for DF57H-5P-1.2V(23) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF57H-5P-1.2V(23)

DigiKey Part Number
DF57H-5P-1.2V(23)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF57H-5P-1.2V(23)
Description
CONN HDR 5POS 1.2MM SMD
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Swing Lock
Packaging
Tape & Reel (TR)
Insulation Height
0.055" (1.40mm)
Part Status
Last Time Buy
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026. 11. 30.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩719.34940₩3,596,747
Manufacturers Standard Package