DF37B-24DS-0.4V(75) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₩833.88400
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 14,882
Unit Price: ₩1,468.00000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,983
Unit Price: ₩1,544.00000
Datasheet
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37B-24DS-0.4V(75)

DigiKey Part Number
DF37B-24DS-0.4V(75)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37B-24DS-0.4V(75)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.98mm
Number of Positions
24
Height Above Board
0.038" (0.97mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF37NB-24DS-0.4V(75)Hirose Electric Co Ltd0DF37NB-24DS-0.4V(75)-ND₩833.88400Direct
DF37NB-24DS-0.4V(51)Hirose Electric Co Ltd14,882H11850CT-ND₩1,468.00000Similar
DF37NB-24DS-0.4V(53)Hirose Electric Co Ltd1,983H126062CT-ND₩1,544.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes