Similar
Similar
Similar

DF37B-16DS-0.4V(51) | |
|---|---|
DigiKey Part Number | DF37B-16DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37B-16DS-0.4V(51) |
Description | CONN RCPT 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.98mm |
Number of Positions 16 | Height Above Board 0.038" (0.97mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NB-16DS-0.4V(51) | Hirose Electric Co Ltd | 4,247 | H11948CT-ND | ₩1,238.00000 | Similar |
| DF37NB-16DS-0.4V(53) | Hirose Electric Co Ltd | 0 | DF37NB-16DS-0.4V(53)-ND | ₩965.60500 | Similar |
| DF37NB-16DS-0.4V(75) | Hirose Electric Co Ltd | 0 | DF37NB-16DS-0.4V(75)-ND | ₩635.99800 | Similar |


