
DF14H-30P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14H-30P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14H-30P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14H-30P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14H-30P-1.25H(52) |
Description | CONN HEADER 30P 1.25MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14H-30P-1.25H(52) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.094" (2.40mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,626.24900 | ₩2,626,249 |
| 2,000 | ₩2,500.97900 | ₩5,001,958 |
| 3,000 | ₩2,430.51667 | ₩7,291,550 |
| 5,000 | ₩2,344.58000 | ₩11,722,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,654.00000 | ₩3,654 |
| 10 | ₩3,103.50000 | ₩31,035 |
| 100 | ₩2,637.94000 | ₩263,794 |
| 500 | ₩2,354.59600 | ₩1,177,298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,746.00000 | ₩3,746 |
| 10 | ₩3,265.50000 | ₩32,655 |
| 100 | ₩2,918.33000 | ₩291,833 |
| 500 | ₩2,431.95400 | ₩1,215,977 |