
DF12NC(3.0)-36DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(3.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | DF12NC(3.0)-36DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩1,386.69800 | ₩1,386,698 |