
DF12(5.0)-60DP-0.5V(81) | |
|---|---|
DigiKey Part Number | DF12(5.0)60DP0.5V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12(5.0)-60DP-0.5V(81) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |