
DF1-13S-2.5C | |
|---|---|
DigiKey Part Number | DF1-13S-2.5C-ND |
Manufacturer | |
Manufacturer Product Number | DF1-13S-2.5C |
Description | CONN SOCKET HSG 13POS 2.50MM |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Socket Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1-13S-2.5C Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Color Brown |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
