
3840-B-18P | |
|---|---|
DigiKey Part Number | H11953-ND |
Manufacturer | |
Manufacturer Product Number | 3840-B-18P |
Description | CONN MULTI-PURP PLUG 18P SLD STR |
Customer Reference | |
Detailed Description | 18 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3840-B-18P Models |
Category | Connector Type Multi-Purpose |
Manufacturer Hirose Electric Co Ltd | Number of Positions 18 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
