
181-12008 | |
|---|---|
DigiKey Part Number | 1436-181-12008-14-ND |
Manufacturer | |
Manufacturer Product Number | 181-12008 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩14,524.00000 | ₩14,524 |
| 10 | ₩12,340.50000 | ₩123,405 |
| 25 | ₩11,568.12000 | ₩289,203 |
| 50 | ₩11,015.62000 | ₩550,781 |
| 100 | ₩10,489.71000 | ₩1,048,971 |
| 250 | ₩9,833.24000 | ₩2,458,310 |
| 500 | ₩9,364.26600 | ₩4,682,133 |
| 1,000 | ₩8,917.78100 | ₩8,917,781 |