181-12005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1,142
Unit Price: ₩2,634.49000
Datasheet
New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-12005

DigiKey Part Number
1436-181-12005-16-ND
Manufacturer
Manufacturer Product Number
181-12005
Description
SLOTTED WALL WIRING DUCT, 1" X 2
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.33' (406.40mm)
Manufacturer
HellermannTyton
Width
1.000" (25.40mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
2.008" (51.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G1X2LG6Panduit Corp1,142298-G1X2LG6-72-ND₩2,634.49000Similar
Value Added Item
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩15,655.00000₩15,655
10₩13,299.00000₩132,990
25₩12,465.24000₩311,631
50₩11,870.22000₩593,511
100₩11,303.64000₩1,130,364
250₩10,596.35600₩2,649,089
500₩10,091.02800₩5,045,514
1,000₩9,609.94500₩9,609,945
Manufacturers Standard Package