
181-12005 | |
|---|---|
DigiKey Part Number | 1436-181-12005-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Length 1.67' (508.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩19,462.00000 | ₩19,462 |
| 10 | ₩16,540.10000 | ₩165,401 |
| 25 | ₩15,504.48000 | ₩387,612 |
| 50 | ₩14,763.92000 | ₩738,196 |
| 100 | ₩14,059.46000 | ₩1,405,946 |
| 250 | ₩13,179.72400 | ₩3,294,931 |
| 500 | ₩12,551.23400 | ₩6,275,617 |
| 1,000 | ₩11,952.96900 | ₩11,952,969 |