


M80-8501245R | |
|---|---|
DigiKey Part Number | 952-4221-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M80-8501245R |
Description | CONN RCPT 2MM 12POS PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.202" (5.14mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.23mm, 7.85mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 800V | |
Applications | Automotive, General Purpose, Military | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |