Contactor 3PST-NO (3 Form A) 60 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-3/24/60

DigiKey Part Number
3766-CON-3/24/60-ND
Manufacturer
Manufacturer Product Number
CON-3/24/60
Description
CONTACTOR 3P 24V 60A
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
60 A
Manufacturer
Hartland Controls/Littelfuse
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Packaging
Box
Operating Temperature
-40°C ~ 65°C
Part Status
Discontinued at DigiKey
Must Operate Voltage
18 VAC
Mounting Type
Chassis Mount
Must Release Voltage
6 VAC
Coil Voltage
24VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩476,710.00000₩476,710