




09300160230 | |
|---|---|
DigiKey Part Number | 1195-4713-ND |
Manufacturer | |
Manufacturer Product Number | 09300160230 |
Description | CONN BASE SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩80,232.00000 | ₩80,232 |
| 10 | ₩68,191.40000 | ₩681,914 |
| 25 | ₩63,923.32000 | ₩1,598,083 |
| 50 | ₩60,874.68000 | ₩3,043,734 |
| 100 | ₩57,971.99000 | ₩5,797,199 |
| 250 | ₩54,922.69600 | ₩13,730,674 |

