cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200102816

DigiKey Part Number
09200102816-ND
Manufacturer
Manufacturer Product Number
09200102816
Description
INSERT FEMALE 10POS SCREW
Customer Reference
Detailed Description
Female Insert 10 Position Screw
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
10
Size
-
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable