
ST20206LG | |
|---|---|
DigiKey Part Number | ST20206LG-ND |
Manufacturer | |
Manufacturer Product Number | ST20206LG |
Description | BOX STEEL GRAY 22.2"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 22.200" L x 20.000" W (563.88mm x 508.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST20206LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.200" L x 20.000" W (563.88mm x 508.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 444in² (2865cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩689,914.00000 | ₩689,914 |


