Box Polycarbonate White, Off Cover Included 10.000" L x 8.030" W (254.00mm x 203.96mm) X 5.120" (130.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1630

DigiKey Part Number
164-RP1630-ND
Manufacturer
Manufacturer Product Number
RP1630
Description
BOX PC WHT 10"L X 8.03"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Polycarbonate White, Off Cover Included 10.000" L x 8.030" W (254.00mm x 203.96mm) X 5.120" (130.05mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1630 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.030" W (254.00mm x 203.96mm)
Height
5.120" (130.05mm)
Area (L x W)
80.3in² (518cm²)
Design
Cover Included
Material
Color
White, Off
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-2
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩122,486.00000₩122,486
5₩103,351.20000₩516,756
10₩96,123.50000₩961,235
25₩87,382.76000₩2,184,569
50₩87,178.30000₩4,358,915
Manufacturers Standard Package