
R240-132-000 | |
|---|---|
DigiKey Part Number | R240-132-000-ND |
Manufacturer | |
Manufacturer Product Number | R240-132-000 |
Description | BOX ALUM GRAY 7.87"L X 5.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.874" L x 5.118" W (200.00mm x 130.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 40.3in² (260cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 5.118" W (200.00mm x 130.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩349,881.00000 | ₩349,881 |