




187D120 | |
|---|---|
DigiKey Part Number | HM4752-ND |
Manufacturer | |
Manufacturer Product Number | 187D120 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 120V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩24,880.00000 | ₩24,880 |
| 10 | ₩22,183.80000 | ₩221,838 |
| 25 | ₩21,189.16000 | ₩529,729 |
| 50 | ₩20,465.16000 | ₩1,023,258 |
| 100 | ₩19,765.23000 | ₩1,976,523 |
| 250 | ₩18,875.53200 | ₩4,718,883 |
| 500 | ₩18,228.77000 | ₩9,114,385 |
