


183E36 | |
|---|---|
DigiKey Part Number | HM4604-ND |
Manufacturer | |
Manufacturer Product Number | 183E36 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 36.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 28.58mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 140mA, Series 70mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,356.00000 | ₩20,356 |
| 10 | ₩18,156.50000 | ₩181,565 |
| 25 | ₩17,343.76000 | ₩433,594 |
| 50 | ₩16,752.14000 | ₩837,607 |
| 100 | ₩16,179.71000 | ₩1,617,971 |
| 250 | ₩15,451.86000 | ₩3,862,965 |
| 500 | ₩14,922.57400 | ₩7,461,287 |
| 1,000 | ₩14,411.13100 | ₩14,411,131 |