
1539M06 | |
|---|---|
DigiKey Part Number | HM3371-ND |
Manufacturer | |
Manufacturer Product Number | 1539M06 |
Description | FIXED IND 250UH 2.9A 173 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 173mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 173mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.830" Dia (21.08mm) | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩33,050.00000 | ₩33,050 |
| 10 | ₩26,676.40000 | ₩266,764 |
| 25 | ₩24,526.32000 | ₩613,158 |
| 50 | ₩23,026.38000 | ₩1,151,319 |
| 100 | ₩21,626.08000 | ₩2,162,608 |
| 250 | ₩19,946.23600 | ₩4,986,559 |