
1539M05 | |
|---|---|
DigiKey Part Number | HM3370-ND |
Manufacturer | |
Manufacturer Product Number | 1539M05 |
Description | FIXED IND 100UH 4.5A 72 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 72mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.830" Dia (21.08mm) | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩29,915.00000 | ₩29,915 |
| 10 | ₩24,139.00000 | ₩241,390 |
| 25 | ₩22,191.80000 | ₩554,795 |
| 50 | ₩20,833.02000 | ₩1,041,651 |
| 100 | ₩19,564.46000 | ₩1,956,446 |
| 250 | ₩18,015.73600 | ₩4,503,934 |
| 500 | ₩17,831.02400 | ₩8,915,512 |