
S90D130A-MAA8S2 | |
|---|---|
DigiKey Part Number | 6065-S90D130A-MAA8S2-ND |
Manufacturer | |
Manufacturer Product Number | S90D130A-MAA8S2 |
Description | The S90D130A-MAA8S2 motor delive |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 34 Step 3 A 1.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | - | |
Voltage - Rated | 1.5VDC | |
Current Rating (Amps) | 3 A | |
Step Angle | 0.1° | |
Torque - Holding (oz-in / mNm) | 1275 / 9000 | |
Size / Dimension | - | |
NEMA Frame Size | ||
Coil Resistance | 0.49 Ohms | |
Features | Integrated Controller | |
Rotor Inertia | 1400.00gcm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩393,960.00000 | ₩393,960 |
| 10 | ₩314,580.00000 | ₩3,145,800 |