
KST-86D85-M-0002 | |
|---|---|
DigiKey Part Number | 6065-KST-86D85-M-0002-ND |
Manufacturer | |
Manufacturer Product Number | KST-86D85-M-0002 |
Description | 86mm 34 KST-86D85-M-0002 1.8 2.8 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 34 200.0 Step 2.8 A 7.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 7.8VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 892.2 / 6300 | |
Size / Dimension | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.260" (32.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 2.8 Ohms | |
Rotor Inertia | 1850gcm² | |
Weight | 8.8 lbs (4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩192,570.00000 | ₩192,570 |
| 10 | ₩154,350.00000 | ₩1,543,500 |