
KST-86D123-0001 | |
|---|---|
DigiKey Part Number | 6065-KST-86D123-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-86D123-0001 |
Description | 86mm 34 KST-86D123-0001 1.8 6 12 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 34 200.0 Step 6 A 4.32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 4.32VDC | |
Current Rating (Amps) | 6 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 1260.34 / 8900 | |
Size / Dimension | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.457" (37.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.72 Ohms | |
Rotor Inertia | 5400gcm² | |
Weight | 11.01 lb (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩189,630.00000 | ₩189,630 |
| 10 | ₩151,410.00000 | ₩1,514,100 |