Rotary Encoder Mechanical 16 Hexadecimal (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LR22-H-Z

DigiKey Part Number
25LR22-H-Z-ND
Manufacturer
Manufacturer Product Number
25LR22-H-Z
Description
ENCODER MECH HEXADEC VERT PC PIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Hexadecimal (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Hexadecimal (Absolute)
Pulses per Revolution
16
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
25₩54,472.84000₩1,361,821

Other Suppliers on DigiKey

10In Stock
Ships from WEC