Image for CC0603-012J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603-012J

DigiKey Part Number
2639-CC0603-012JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603-012J
Description
FIXED IND 12NH 738MA 130 MOHM
Customer Reference
Detailed Description
12 nH Unshielded Inductor 738 mA 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,969.11000₩5,907,330
Manufacturers Standard Package