
USBC2SW2MUSBC2SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC2SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC2SLEMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩40,278.00000 | ₩40,278 |
| 10 | ₩34,234.70000 | ₩342,347 |
| 40 | ₩31,044.75000 | ₩1,241,790 |
| 80 | ₩29,563.87500 | ₩2,365,110 |
| 120 | ₩28,730.85833 | ₩3,447,703 |
| 280 | ₩27,065.33571 | ₩7,578,294 |
| 520 | ₩25,910.39808 | ₩13,473,407 |
