GD25WD80CTIGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₩2.91490
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD80CTIGR

DigiKey Part Number
1970-1076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25WD80CTIGR
Description
IC FLASH 8MBIT SPI/QUAD I/O 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types