GD25WD80CKIGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₩1,116.00000
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 100 MHz 12 ns 8-USON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD80CKIGR

DigiKey Part Number
1970-GD25WD80CKIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25WD80CKIGR
Description
IC FLASH 8MBIT SPI/DUAL 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 100 MHz 12 ns 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
60µs, 6ms
Access Time
12 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes