Parametric Equivalent

GD25LQ64EQEGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ64EQEGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LQ64EQEGR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (4x4) |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 100µs, 4ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (4x4) |
Memory Organization 8M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LQ64EQAGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25LQ64EQAGRTR-ND | ₩2,401.43900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,095.37333 | ₩6,286,120 |
