
GD25LB16ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB16ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LB16ETIGRCT-ND - Cut Tape (CT) 1970-GD25LB16ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB16ETIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.1V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,376.00000 | ₩1,376 |
| 10 | ₩1,296.40000 | ₩12,964 |
| 25 | ₩1,260.96000 | ₩31,524 |
| 50 | ₩1,233.74000 | ₩61,687 |
| 100 | ₩1,206.53000 | ₩120,653 |
| 250 | ₩1,170.32800 | ₩292,582 |
| 500 | ₩1,142.93000 | ₩571,465 |
| 1,000 | ₩1,115.58100 | ₩1,115,581 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,072.60100 | ₩3,217,803 |
| 6,000 | ₩1,045.84700 | ₩6,275,082 |
| 9,000 | ₩1,030.37211 | ₩9,273,349 |
| 15,000 | ₩1,011.08613 | ₩15,166,292 |