
12.95582 | |
|---|---|
DigiKey Part Number | 4983-12.95582TR-ND - Tape & Reel (TR) 4983-12.95582CT-ND - Cut Tape (CT) 4983-12.95582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95582 |
Description | XTAL OSC XO 14.7456MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,250.00000 | ₩1,250 |
| 10 | ₩1,090.90000 | ₩10,909 |
| 25 | ₩1,032.24000 | ₩25,806 |
| 50 | ₩989.68000 | ₩49,484 |
| 100 | ₩948.60000 | ₩94,860 |
| 250 | ₩897.11200 | ₩224,278 |
| 500 | ₩859.99400 | ₩429,997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩824.41100 | ₩824,411 |
| 2,000 | ₩790.33000 | ₩1,580,660 |
| 3,000 | ₩771.06200 | ₩2,313,186 |
| 5,000 | ₩747.45960 | ₩3,737,298 |
| 7,000 | ₩732.31829 | ₩5,126,228 |
| 10,000 | ₩716.60690 | ₩7,166,069 |
| 12,000 | ₩708.70983 | ₩8,504,518 |