
12.95571 | |
|---|---|
DigiKey Part Number | 4983-12.95571TR-ND - Tape & Reel (TR) 4983-12.95571CT-ND - Cut Tape (CT) 4983-12.95571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95571 |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,682.00000 | ₩1,682 |
| 10 | ₩1,465.90000 | ₩14,659 |
| 25 | ₩1,386.44000 | ₩34,661 |
| 50 | ₩1,329.30000 | ₩66,465 |
| 100 | ₩1,274.23000 | ₩127,423 |
| 250 | ₩1,205.05600 | ₩301,264 |
| 500 | ₩1,155.20200 | ₩577,601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,107.42900 | ₩1,107,429 |
| 2,000 | ₩1,061.67300 | ₩2,123,346 |
| 3,000 | ₩1,035.80500 | ₩3,107,415 |
| 5,000 | ₩1,004.11560 | ₩5,020,578 |
| 7,000 | ₩983.79043 | ₩6,886,533 |
| 10,000 | ₩962.70530 | ₩9,627,053 |
| 12,000 | ₩952.10150 | ₩11,425,218 |