
12.95542 | |
|---|---|
DigiKey Part Number | 4983-12.95542TR-ND - Tape & Reel (TR) 4983-12.95542CT-ND - Cut Tape (CT) 4983-12.95542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95542 |
Description | XTAL OSC XO 12.0000MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,381.00000 | ₩2,381 |
| 10 | ₩2,074.60000 | ₩20,746 |
| 25 | ₩1,962.68000 | ₩49,067 |
| 50 | ₩1,881.14000 | ₩94,057 |
| 100 | ₩1,803.30000 | ₩180,330 |
| 250 | ₩1,705.40400 | ₩426,351 |
| 500 | ₩1,634.92000 | ₩817,460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,567.35500 | ₩1,567,355 |
| 2,000 | ₩1,502.63150 | ₩3,005,263 |
| 3,000 | ₩1,466.05033 | ₩4,398,151 |
| 5,000 | ₩1,421.24840 | ₩7,106,242 |
| 7,000 | ₩1,392.49514 | ₩9,747,466 |
| 10,000 | ₩1,362.68310 | ₩13,626,831 |