
12.95034 | |
|---|---|
DigiKey Part Number | 4983-12.95034TR-ND - Tape & Reel (TR) 4983-12.95034CT-ND - Cut Tape (CT) 4983-12.95034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95034 |
Description | XTAL OSC XO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | -0.5V ~ 7V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,726.00000 | ₩1,726 |
| 10 | ₩1,494.20000 | ₩14,942 |
| 25 | ₩1,413.24000 | ₩35,331 |
| 50 | ₩1,354.90000 | ₩67,745 |
| 100 | ₩1,298.79000 | ₩129,879 |
| 250 | ₩1,228.27600 | ₩307,069 |
| 500 | ₩1,177.49600 | ₩588,748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,128.80000 | ₩1,128,800 |
| 2,000 | ₩1,082.15900 | ₩2,164,318 |
| 3,000 | ₩1,055.79233 | ₩3,167,377 |
| 5,000 | ₩1,023.49540 | ₩5,117,477 |
| 7,000 | ₩1,002.77829 | ₩7,019,448 |
| 10,000 | ₩981.28290 | ₩9,812,829 |
| 12,000 | ₩970.47633 | ₩11,645,716 |