20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.94328

DigiKey Part Number
4983-12.94328TR-ND - Tape & Reel (TR)
4983-12.94328CT-ND - Cut Tape (CT)
4983-12.94328DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.94328
Description
CERAMIC SMD 4 PAD OSCILLATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
6mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,171.00000₩2,171
10₩1,886.50000₩18,865
25₩1,783.80000₩44,595
50₩1,710.12000₩85,506
100₩1,639.33000₩163,933
250₩1,550.26400₩387,566
500₩1,486.17800₩743,089
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,424.75000₩1,424,750
2,000₩1,365.89850₩2,731,797
3,000₩1,332.62933₩3,997,888
5,000₩1,291.88800₩6,459,440
7,000₩1,265.74371₩8,860,206
10,000₩1,238.63070₩12,386,307
Manufacturers Standard Package