12.90307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.90333

DigiKey Part Number
4983-12.90333TR-ND - Tape & Reel (TR)
4983-12.90333CT-ND - Cut Tape (CT)
4983-12.90333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.90333
Description
XTAL OSC XO 40.0000MHZ SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) Oscillator Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,250.00000₩1,250
10₩1,090.90000₩10,909
25₩1,032.24000₩25,806
50₩989.68000₩49,484
100₩948.60000₩94,860
250₩897.11200₩224,278
500₩859.99400₩429,997
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩824.41100₩824,411
2,000₩790.33000₩1,580,660
3,000₩771.06200₩2,313,186
5,000₩747.45960₩3,737,298
7,000₩732.31829₩5,126,228
10,000₩716.60690₩7,166,069
12,000₩708.70983₩8,504,518
Manufacturers Standard Package